PDP SEO Portlet

74ALVC162244T

Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74ALVC162244T
Secondary Manufacturer Part#: 74ALVC162244T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALVC162244 contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/ receiver. The device is nibble (4-bit) controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The 74ALVC162244 is designed for low voltage (1.65V to 3.6V) VCC applications with I/O capability up to 3.6V. The 74ALVC162244 is also designed with 26? series resistors in the outputs. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The 74ALVC162244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

  • 1.65V to 3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • 26? series resistors in outputs
  • tPD
    • 3.8 ns max for 3.0V to 3.6V VCC
    • 4.3 ns max for 2.3V to 2.7V VCC
    • 7.6 ns max for 1.65V to 1.95V VCC
  • Power-off high impedance inputs and outputs
  • Supports live insertion and withdrawal
  • Uses patented noise/EMI reduction circuitry
  • Latchup conforms to JEDEC JED78
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Technical Attributes

Find Similar Parts

Description Value
TSSOP W
ALVC
4 Element
48
85 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:758  Mult:1  
USD $:
758+
$0.95891
1516+
$0.92543
3032+
$0.92068
6064+
$0.91594
12128+
$0.91119