PDP SEO Portlet

74ALVC08MTC

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74ALVC08MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.65V to 3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • tPD
    • 2.9 ns max for 3.0V to 3.6V VCC
    • 3.2 ns max for 2.3V to 2.7V VCC
    • 5.3 ns max for 1.65V to 1.95V VCC
  • Power-off high impedance inputs and outputs
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Latchup conforms to JEDEC JED78
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 250V

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
1.65 V
3.6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4700  Mult:2350  
Need More?
USD $:
$ 0.16667
4700+
$0.16667
9400+
$0.1625
18800+
$0.16049
37600+
$0.15854
75200+
$0.15663
SubTotal:
$783.35