74ALVC00MTCX
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC00MTCX
Secondary Manufacturer Part#: 74ALVC00MTCX
- RoHS 10 Compliant
- Tariff Charges
The ALVC00 contains four 2-input NAND gates. This product is designed for low voltage (1.65V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The ALVC00 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- 1.65V to 3.6V VCC supply operation
- 3.6V tolerant inputs and outputs
- tPD
- 3 ns max for 3.0V to 3.6V VCC
- 3.5 ns max for 2.3V to 2.7V VCC
- 4.4 ns max for 1.65V to 1.95V VCC
- Power-off high impedance inputs and outputs
- Uses patented Quiet Series noise/EMI reduction circuitry
- Latchup conforms to JEDEC JED78
- ESD performance:
- Human body model > 2000V
- Machine model > 250V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 3.5@2.7V|3@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |