PDP SEO Portlet

74ACT541SCX

Octal Buffer/Line Driver with 3-STATE Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74ACT541SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICC and IOZ reduced by 50%
  • Inputs and outputs opposite side, allowing easier interface to microprocessors
  • Outputs source/sink 24mA
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
4.5 V
5.5 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.28205
3000+
$0.28205
6000+
$0.2167
12000+
$0.2156
24000+
$0.2145
48000+
$0.2134
SubTotal:
$846.15