74ACT377SCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| ACT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -24 mA | ||
| 10@5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 20SOIC W | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| SOIC W | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |