PDP SEO Portlet

74ACT32SC

Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT32

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT32SC
Secondary Manufacturer Part#: 74ACT32SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ACT32SC is a quad 2-input OR Gate contains four circuits. The device features outputs source/sink 24mA and TTL-compatible inputs.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
9@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1885.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17103
2+
$0.16505
4+
$0.16266
8+
$0.16026
16+
$0.15787