PDP SEO Portlet

74ACT32MTCX

Quad 2-Input OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT32MTCX
Secondary Manufacturer Part#: 74ACT32MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ACT32MTCX is a quad 2-input OR Gate contains four circuits. The device features outputs source/sink 24mA and TTL-compatible inputs.

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
9@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13243
15000+
$0.12895
30000+
$0.12794
60000+
$0.12728
120000+
$0.12662