74ACT257PC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Matte Tin | ||
| ACT | ||
| Multiplexer | ||
| -24 mA | ||
| 24 mA | ||
| 5.5 V | ||
| 7.5@5V ns | ||
| 4.5 V | ||
| Through Hole | ||
| 8 | ||
| -40 to 85 °C | ||
| 16PDIP W | ||
| 16 | ||
| 19.68 x 6.6 x 3.42 mm | ||
| No | ||
| PDIP W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |