PDP SEO Portlet

74ACT244MTCX

Octal Buffer/Line Driver with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74ACT244MTCX
Secondary Manufacturer Part#: 74ACT244MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ACT244MTCX is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provide improved PC board density.

  • ICC and IOZ reduced by 50%
  • 3-state Outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24mA
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer / Line Driver
74ACT244
74244
74ACT
1 Element
8Input
20
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  115000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.30948
5000+
$0.3079
10000+
$0.30633
20000+
$0.30475
40000+
$0.30317