PDP SEO Portlet

74ACT14MTC

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT14MTC
Secondary Manufacturer Part#: 74ACT14MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
ACT
Inverter Schmitt Trigger
260
-24 mA
24 mA
5.5 V
10@5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$0.28224
192+
$0.17452
384+
$0.17363
768+
$0.17274
1536+
$0.16512