PDP SEO Portlet

74ACT138SC

1-of-8 Decoder/Demultiplexer.

Manufacturer:onsemi
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: 74ACT138SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICC Reduced by 50%
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Active low mutually exclusive outputs
  • Outputs source/sink 24mA
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
4.5 V
5.5 V
null
null
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  682
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
Need More?
USD $:
$ 0.25619
48+
$0.25619
SubTotal:
$12.30