PDP SEO Portlet

74ACT08MTC

Quad 2-Input AND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT08MTC
Secondary Manufacturer Part#: 74ACT08MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The ACT08 contains four, 2-input AND gates
  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24mA

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
9@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4896  Mult:96  
USD $:
4896+
$0.1396
5088+
$0.13592
9984+
$0.13416
24480+
$0.13244
48960+
$0.12753