74ACT00SCX
Quad 2-Input NAND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT00SCX
Secondary Manufacturer Part#: 74ACT00SCX
- RoHS 10 Compliant
- Tariff Charges
- The ACT00 contains four, 2-input NAND gates
- ICC reduced by 50%
- Outputs source/sink 24mA
- ACT00 has TTL-compatible inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 9@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |