PDP SEO Portlet

74ACT00MTCX

Quad 2-Input NAND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT00MTCX
Secondary Manufacturer Part#: 74ACT00MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ACT00MTCX is a quad 2-input NAND Gate contains four circuits. The device features outputs source/sink 24mA and TTL-compatible inputs.

  • The ACT00 contains four, 2-input NAND gates
  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT00 has TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
9@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1354
10000+
$0.13184
20000+
$0.13013
40000+
$0.12846
80000+
$0.1237