PDP SEO Portlet

74ACT00MTC

Quad 2-Input NAND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT00MTC
Secondary Manufacturer Part#: 74ACT00MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The ACT00 contains four, 2-input NAND gates
  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT00 has TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
9@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.23608
7200+
$0
18000+
$0
36000+
$0