PDP SEO Portlet

74AC540SCX

Octal Buffer/Line Driver with 3-STATE Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC540SCX
Secondary Manufacturer Part#: 74AC540SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC540 is an octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

  • ICC and IOZ reduced by 50%
  • 3-STATE inverting outputs
  • Inputs and outputs opposite side of package, allowing easier interface to microprocessors
  • Output source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer / Line Driver, Inverting
74AC540
74540
74AC
1 Element
8Input
20
85 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.31566
6000+
$0.31405
12000+
$0.31244
24000+
$0.31083
48000+
$0.30922