PDP SEO Portlet

74AC540SC

Octal Buffer/Line Driver with 3-STATE Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC540SC
Secondary Manufacturer Part#: 74AC540SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC540 is an octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. These devices are similar in function to the AC240 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as output ports for microprocessors, allowing ease of layout and greater PC board density.

  • ICC and IOZ reduced by 50%
  • 3-STATE inverting outputs
  • Inputs and outputs opposite side of package, allowing easier interface to microprocessors
  • Output source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer / Line Driver, Inverting
74AC540
74540
74AC
1 Element
8Input
20
85 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.33333
4000+
$0.32895
8000+
$0.32468
16000+
$0.31646
32000+
$0.30864