PDP SEO Portlet

74AC32SCX

Logic IC, OR Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC32

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC32SCX
Secondary Manufacturer Part#: 74AC32SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC32SCX is a quad 2-input OR Gate contains four circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
9@3.3V|7.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14057
5000+
$0.13565
10000+
$0.13369
20000+
$0.13172
40000+
$0.12976