74AC32MTCX
Quad 2-Input OR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC32MTCX
Secondary Manufacturer Part#: 74AC32MTCX
- RoHS 10 Compliant
- Tariff Charges
The 74AC32MTCX is a quad 2-input OR Gate contains four circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| OR | ||
| 260 | ||
| 9@3.3V|7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |