PDP SEO Portlet

74AC245SCX

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC245SCX
Secondary Manufacturer Part#: 74AC245SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC245SCX is an octal Bidirectional Transceiver with 3-state inputs/outputs and is intended for bus-oriented applications. Current sinking capability is 24mA at both the A and B ports. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a HIGH Z condition.

  • ICC and IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B Outputs source/sink 24mA

Technical Attributes

Find Similar Parts

Description Value
SOIC
Transceiver, Bidirectional
74AC245
74245
74AC
1 Element
8Input
20
85 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.29986
6000+
$0.29738
12000+
$0.29585
24000+
$0.29432
48000+
$0.2928