74AC245MTCX
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AC245MTCX
Secondary Manufacturer Part#: 74AC245MTCX
- RoHS 10 Compliant
- Tariff Charges
The 74AC245MTCX is an octal Bidirectional Transceiver with 3-state inputs/outputs and is intended for bus-oriented applications. Current sinking capability is 24mA at both the A and B ports. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a HIGH Z condition.
- ICC and IOZ reduced by 50%
- Non-inverting buffers
- Bidirectional data path
- A and B Outputs source/sink 24mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Transceiver, Bidirectional | ||
| 74AC245 | ||
| 74245 | ||
| 74AC | ||
| 1 Element | ||
| 8Input | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |