PDP SEO Portlet

74AC244SCX

Octal Buffer/Line Driver with 3-STATE Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AC244SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24 mA
  • ACT244 has TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.43897
1000+
$0.43897
2000+
$0.37824
4000+
$0.37632
8000+
$0.3744
16000+
$0.37248
SubTotal:
$438.97