PDP SEO Portlet

74AC244SC

Octal Buffer/Line Driver with 3-STATE Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AC244SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICC and IOZ reduced by 50%
  • 3-state Outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24mA

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4560  Mult:38  
Need More?
USD $:
$ 0.14103
4560+
$0.14103
9120+
$0.1375
18240+
$0.1358
36480+
$0.13415
72960+
$0.13253
SubTotal:
$643.10