PDP SEO Portlet

74AC244MTCX

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC244MTCX
Secondary Manufacturer Part#: 74AC244MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AC
Buffer/Line Driver
260
-24 mA
24 mA
6 V
9@3.3V|7@5V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
8
2
0
8
2 Low
8
-40 to 85 °C
3-State
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.30478
10000+
$0.30322
20000+
$0.30167
40000+
$0.30012
80000+
$0.29856