74AC240SC
Octal Buffer/Line Driver with 3-STATE Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AC240SC
Secondary Manufacturer Part#: 74AC240SC
- RoHS 10 Compliant
- Tariff Charges
The AC240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.
- ICC and IOZ reduced by 50%
- Inverting 3-STATE outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24mA
- ACT240 has TTL-compatible inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver, Inverting | ||
| 74AC240 | ||
| 74240 | ||
| 74AC | ||
| 2 Element | ||
| 8Input | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |