PDP SEO Portlet

74AC14PC

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP W Rail

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC14PC
Secondary Manufacturer Part#: 74AC14PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC14 is a Hex Inverter with Schmitt Trigger Input The 74AC14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

  • ICC reduced by 50%
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: