PDP SEO Portlet

74AC139SCX

Dual 1-of-4 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC139SCX
Secondary Manufacturer Part#: 74AC139SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC139 is a high-speed, dual 1-of-4 decoder/ demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutuallyexclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ ACT139 can be used as a function generator providing all four minterms of two variables.

  • ICC reduced by 50%
  • Multifunction capability
  • Two completely independent 1-of-4 decoders
  • Active LOW mutually exclusive outputs
  • Outputs source/sink 24 mA
  • ACT139 has TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Matte Tin
AC
Decoder/Demultiplexer
260
-24 mA
24 mA
6 V
11.5@3.3V|8.5@5V ns
0.004 mA
2 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 85 °C
16SOIC N
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC N
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1954
10000+
$0.19026
20000+
$0.18779
40000+
$0.18538
80000+
$0.17852