74AC138MTC
1-of-8 Decoder/Demultiplexer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: 74AC138MTC
Secondary Manufacturer Part#: 74AC138MTC
- RoHS 10 Compliant
- Tariff Charges
The 74AC138 is a 1-of-8 Decoder/Demultiplexer The AC138 device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC138 devices or a 1-of-32 decoder using four AC138 devices and one inverter.
- ICC reduced by 50%
- Demultiplexing capability
- Multiple input enable for easy expansion
- Active LOW mutually exclusive outputs
- Outputs source/sink 24 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-8 | ||
| Gold | ||
| AC | ||
| Decoder/Demultiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 13@3.3V|9.5@5V ns | ||
| 0.004 mA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 8 | ||
| 1 | ||
| 3 | ||
| 0 | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |