PDP SEO Portlet

74AC109SC

Flip Flop, 74AC109, JK, 10 ns, 175 MHz, 24 mA, 16 Pins, SOIC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AC109SC
Secondary Manufacturer Part#: 74AC109SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC109 consists of two high-speed completely independent transition clocked JK flip-flops. The clocking operation is independent of rise and fall times of the clock waveform. The JK design allows operation as a D-Type flip-flop by connecting the J and K inputs together.

  • Supply Voltage: –0.5V to +7.0V
  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT109 has TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2880  Mult:960  
USD $: