PDP SEO Portlet

74AC04SCX

Logic IC, Inverter, Hex, 6 Inputs, 14 Pins, SOIC, 74AC04

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC04SCX
Secondary Manufacturer Part#: 74AC04SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC04SCX is a Hex Inverter contains six circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AC
Inverter
260
-24 mA
24 mA
6 V
9@3.3V|7@5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13499
15000+
$0.13027
30000+
$0.12838
60000+
$0.1265
120000+
$0.12461