74AC04SC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC04SC
Secondary Manufacturer Part#: 74AC04SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AC | ||
| Inverter | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 9@3.3V|7@5V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |