74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC00SCX
Secondary Manufacturer Part#: 74AC00SCX
- RoHS 10 Compliant
- Tariff Charges
The 74AC00SCX is a quad 2-input NAND Gate contains four circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.
- ICC reduced by 50%
- Outputs source/sink 24 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 9.5@3.3V|8@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |