PDP SEO Portlet

74AC00MTCX

Quad 2-Input NAND Gate.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AC00MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICC reduced by 50%
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.13608
5000+
$0.13608
10000+
$0.1325
20000+
$0.13078
40000+
$0.12919
80000+
$0.12852
SubTotal:
$680.40