PDP SEO Portlet

74AC00MTC

Quad 2-Input NAND Gate

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AC00MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC00MTC is a quad 2-input NAND Gate contains four circuits. The device operates at a voltage range of 2 to 6V. The device features 24mA outputs source/sink and ICC reduced by 50%.

  • ICC reduced by 50%
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4608  Mult:96  
Need More?
USD $:
$ 0.14103
4608+
$0.14103
9216+
$0.10835
18432+
$0.1078
36864+
$0.10725
73728+
$0.1067
SubTotal:
$649.87