PDP SEO Portlet

6N138M

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N138M
Secondary Manufacturer Part#: 6N138M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N138WgM optocouplers consist Of an AIGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first Stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible With conventional darlington phototransistor optocoupler. The combination Of a very IOW input current Of 0.5mA and a high current transfer ratio Of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output bility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides excep- tional common mode rejection Of 10 kV/ps.

  • Low current - 0.5mA
  • Superior CTR-2000%
  • Superior CMR-10kV/ps
  • CTR guaranteed 0-700 C
  • U.L recognized (File # ES0700, Vol. 2)
  • VDE recognition (pending)
    • Ordering option V, e.g., 6N138VM
  • Dual Channel - HCPL2730M, HCPL2731 M

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8PDIP White
8
9.91 x 6.86 x 3.94 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.37419
4000+
$0.36434
8000+
$0.35961
16000+
$0.355
32000+
$0.34185