PDP SEO Portlet

6N137SM

High Speed 10MBit/s Logic Gate Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N137SM
Secondary Manufacturer Part#: 6N137SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 Mbps
50 mA
100 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Collector
8PDIP SMD White
8
9.91 x 6.86 x 3.94 mm
PDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.40601
4000+
$0.40394
8000+
$0.40187
16000+
$0.3998
32000+
$0.39773