PDP SEO Portlet

6N137M

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbps, DIP, 8 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N137M
Secondary Manufacturer Part#: 6N137M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137M is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA provided with a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs.

  • Fan-out of 8 over -40 to +85°C temperature range
  • Logic gate output
  • Strobable output
  • Wired OR-open collector

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260 °C
10 Mbps
50 mA
100 mW
30 ns
Through Hole
1
-40 to 100 to 100 °C
Open Collector
8PDIP
1.7 V
8
9.91 x 6.86 x 3.94 mm
5 V
Extended Industrial
PDIP
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  957.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.35075
2000+
$0.3269
4000+
$0.32129
8000+
$0.31568
16000+
$0.31006