PDP SEO Portlet

6N137

8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N137
Secondary Manufacturer Part#: 6N137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.

  • UL - E90700 certified
  • Superior CMR of 10KV/µs
  • Wired OR open collector
  • withstand insulation test Voltage of 2.5KV

Technical Attributes

Find Similar Parts

Description Value
DC
Matte Tin
NAND
260
Through Hole
1
-40 to 85 °C
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.27
5000+
$0.264
10000+
$0.258
20000+
$0.252
40000+
$0.246