PDP SEO Portlet

6N136SM

High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N136SM
Secondary Manufacturer Part#: 6N136SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N136 is a Single-Channel High Speed Transistor Optocouplers consist of an AlGaAs LEDoptically coupled to a high speed photodetector transistor A separate connection for the bias of the photodiode improves the speed by several orders of magnitude overconventional phototransistor optocouplers by reducingthe base-collector capacitance of the input transisto An internal noise shield provides superior commonmode rejection of up to 50,000 V/µs

  • High Speed –1 MBit/s
  • Superior CMR – 10 kV/µs
  • CTR Guaranteed 0°C to 70°C
  • U.L. Recognized (File # E90700, Vol. 2)
  • DIN EN/IEC60747-5-5
  • 5,000 VRMS (1 Minute) Isolation Rating

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
8PDIP SMD White
8
9.91 x 6.86 x 3.94 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.4704
4000+
$0.468
8000+
$0.4656
16000+
$0.4632
32000+
$0.4608