6N136SDM
Optocoupler, 1 Channel, SMDIP, 8 Pins, 25 mA, 5 kV, 19 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 6N136SDM
Secondary Manufacturer Part#: 6N136SDM
- RoHS 10 Compliant
- Tariff Charges
The 6N136 is a Single-Channel High Speed Transistor Optocouplers consist of an AlGaAs LEDoptically coupled to a high speed photodetector transistor A separate connection for the bias of the photodiode improves the speed by several orders of magnitude overconventional phototransistor optocouplers by reducingthe base-collector capacitance of the input transisto An internal noise shield provides superior commonmode rejection of up to 50,000 V/µs
- High Speed –1 MBit/s
- Superior CMR – 10 kV/µs
- CTR Guaranteed 0°C to 70°C
- U.L. Recognized (File # E90700, Vol. 2)
- DIN EN/IEC60747-5-5
- 5,000 VRMS (1 Minute) Isolation Rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 8PDIP SMD White | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |