6N136M
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 6N136M
Secondary Manufacturer Part#: 6N136M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 8PDIP White | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |