PDP SEO Portlet

6N135VM

High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N135VM
Secondary Manufacturer Part#: 6N135VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin
8 mA
50@16mA %
Surface Mount
-40 to 100 °C
8MDIP
8
9.91(Max) x 6.86(Max) x 3.94(Max)
Extended Industrial
MDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.65072
4000+
$0.6474
8000+
$0.64408
16000+
$0.64076
32000+
$0.63744