6N135SDVM
High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 8MDIP | ||
| 8 | ||
| 9.91(Max) x 6.86(Max) x 3.94(Max) | ||
| Extended Industrial | ||
| MDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |