6N135SDM
High Speed Transistor Optocouplers. ONSSPCISTNJZ8E4V;
- RoHS 10 Compliant
- Tariff Charges
The 6N135 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.
- High speed-1 MBit/s
- Superior CMR-10 kV/µs
- Double working voltage-480V RMS
- CTR guaranteed 0-70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 8PDIP SMD White | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |