60WLEDBULBGEVB
Dimmable 9.5 W 120 Vac CCR Lighting Circuit Evaluation Board
Manufacturer:onsemi
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: 60WLEDBULBGEVB
Secondary Manufacturer Part#: 60WLEDBULBGEVB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Board | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |