PDP SEO Portlet

55GN01CA-TB-E

RF Transistor, NPN Single, 10 V, 70 mA, fT = 5.5 GHz. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: 55GN01CA-TB-E
Secondary Manufacturer Part#: 55GN01CA-TB-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

55GN01CA is RF Transistor, 10V, 70mA, fT=5.5GHz, NPN Single CP for UHF wide-band, low noise amplifiers.

  • High cutoff frequency : fT=5.5GHz(typ)
  • High gain : Forward Transfer Gain = 9.5dB(typ) [f=1GHz]

Technical Attributes

Find Similar Parts

Description Value
10
100
3
150 °C
200
SC-59
Surface Mount
NPN
5.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
12000+
$0.06486
24000+
$0.06135
48000+
$0.05998
96000+
$0.05967
192000+
$0.05936