PDP SEO Portlet

5188690V01

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 5188690V01
Secondary Manufacturer Part#: NC7SZ14P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ14P5X is a single Inverter with Schmitt-trigger input from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

  • 3.7ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches performance of LCX operated at 3.3V VCC
  • Power down high-impedance Inputs/Outputs
  • Over-voltage tolerance inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
SZ
Inverter Schmitt Trigger
260 °C
-32 mA
32 mA
5.5 V
5.9@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Schmitt Trigger
5SC-70
5
2 x 1.25 x 1 mm mm
50 pF
No
Industrial
SC-70
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $: