PDP SEO Portlet

5188540T01

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S08

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 5188540T01
Secondary Manufacturer Part#: NC7SZ08P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ08P5X is a single two-input AND Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

  • 2.7ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Matches performance of LCX operated at 3.3V VCC
  • Power down high-impedance Inputs/Outputs
  • Over-voltage tolerance inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
5.2@3.3V|4.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SC-70
5
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02224