PDP SEO Portlet

50C02MH-TL-E

Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single. ONSSPCDDENY1E7M;

Manufacturer:onsemi
Avnet Manufacturer Part #: 50C02MH-TL-E
Secondary Manufacturer Part#: 50C02MH-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50C02MH is Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single MCPH3 for Low-Frequency General-Purpose Amplifi er Applications.

  • Large current capacity
  • Low collector-to-emitter saturation voltage (resistance) : RCE(sat) typ=175mO [IC=0.5A, IB=50mA]
  • Ultrasmall package facilitates miniaturization in end products
  • Small ON-resistance (Ron)

Technical Attributes

Find Similar Parts

Description Value
50 V
500 mA
300
3
150 °C
600 mW
SOT-323
Surface Mount
NPN
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.079
16668+
$0.0786
33336+
$0.0782
66672+
$0.0778
133344+
$0.07741