50C02CH-TL-E
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 50C02CH-TL-E
Secondary Manufacturer Part#: 50C02CH-TL-E
- RoHS 10 Compliant
- Tariff Charges
50C02CH is Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single CPH3 for Low-Frequency General-Purpose Amplifier Application.
- Large current capacitance
- Low collector-to-emitter saturation voltage (resistance) RCE(sat) typ=175mO [IC=0.5A, IB=50mA]
- Ultrasmall package facilitates miniaturization in end products
- Small ON-resistance (Ron)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 500 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 700 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 500 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |